7105T2PCBE  by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7105T2PCBE

C&K Components

Miniature Toggle Switch

PRICING per each  AVAILABILITY real time   
1-24 :$11.35
25-49 :$9.84
50-99 :$8.17
100-249 :$7.54
250-499 :$7.02
500-999 :$6.26
1,000-2,499 :$6.18
2,500 + :$5.74
Request Quote
234 can ship today
In our stock 
40 can ship 3/29/17
Incoming stock 
More available to ship 4/27/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K Components
Part No: 7105T2PCBE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Maximum AC Voltage Rating: 20 V
Family: 7000
Contact Material: Copper Alloy
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: Mom OFF Mom
Bushing Type: Threaded
Electrical Life: 40000 Cycles
Body Orientation: Straight
Actuator Length: 15.49 mm
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Threads
Maximum Contact Resistance: <10 mOhm
Seal Location: Terminals
Actuator Style: Flat Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 15/32-32
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 12.7mm x 6.86mm x 39.19mm
Customers Who Bought 7105T2PCBE Also Bought
DESCRIPTION
Miniature Toggle Switch
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?