7105P3Y1AV2QE by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7105P3Y1AV2QE

C&K Components

Miniature Toggle Switch

PRICING per each  AVAILABILITY real time   
1-24 :$9.87
25-49 :$8.55
50-99 :$7.11
100-249 :$6.55
250-499 :$6.11
500-999 :$5.44
1,000-2,499 :$5.37
2,500 + :$4.99
100 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: C&K Components
Part No: 7105P3Y1AV2QE
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: 7000
Contact Material: Coin Silver
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Silver
Switch Configuration: Mom OFF Mom
Bushing Type: Threaded
Electrical Life: 40000 Cycles
Body Orientation: Vertical Right Angle
Actuator Length: 11.43 mm
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket and Threads
Maximum Contact Resistance: <10 mOhm
Seal Location: Terminals
Actuator Style: Flat Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 5@120VAC 28VDC A
Dimension: 7.98mm x 43.26mm x 12.7mm
Customers Who Bought 7105P3Y1AV2QE Also Bought
DESCRIPTION
Miniature Toggle Switch
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?