7103MD9CQE C&K COMPONENTS | Toggle Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7103MD9CQE by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7103MD9CQE

C&K

Miniature Toggle Switch

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.85
25-49 :$4.61
50-99 :$4.38
100-499 :$4.16
500-999 :$3.12
1,000-2,499 :$2.97
2,500-9,999 :$2.79
10,000 + :$2.72
489 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: C&K
Part No: 7103MD9CQE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: 7000
Contact Material: Coin Silver
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Silver
Switch Configuration: ON OFF ON
Bushing Type: Unthreaded
Electrical Life: 40000 Cycles
Body Orientation: Straight
Actuator Length: 6.86 mm
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount
Maximum Contact Resistance: <10 mOhm
Seal Location: Terminals
Actuator Style: Round Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 5@120VAC 28VDC A
Dimension: 12.7 x 6.86 x 24.41 mm
Customers Who Bought 7103MD9CQE Also Bought
DESCRIPTION
Miniature Toggle Switch
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
HTS: 8536509065
COO: CN
ECCN: EAR99