7101SD9CBE by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7101SD9CBE

C&K Components

Miniature Toggle Switch

PRICING per each  AVAILABILITY real time   
1-24 :$6.06
25-99 :$5.69
100-249 :$5.27
250-499 :$5.05
500 + :$4.95
139 can ship today
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K Components
Part No: 7101SD9CBE
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 20 V
Family: 7000
Contact Material: Copper Alloy
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: ON None ON
Bushing Type: Unthreaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 12.45 mm
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount
Maximum Contact Resistance: <10 mOhm
Seal Location: Terminals
Actuator Style: Round Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 12.7 x 6.86 x 30 mm
Customers Who Bought 7101SD9CBE Also Bought
DESCRIPTION
Miniature Toggle Switch
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
HTS: 8536509065
COO: CR
ECCN: EAR99
DID YOU KNOW?