530100000 C&K COMPONENTS | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
530100000 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

530100000

C&K

Contact SKT Crimp ST Cable Mount Loose

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.359
25-99 :$0.352
100-249 :$0.344
250-499 :$0.253
500-999 :$0.248
1,000 + :$0.245
3281 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: C&K
Part No: 530100000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Method: Crimp
Family: 530100000
Contact Material: N/A
Wire Size: N/A
Packaging: Loose
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Other
Military Standard: N/R
Contact Type: Stamped Power
Shielded: No
Customers Who Bought 530100000 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
ECCN: EAR99