464900201 C&K COMPONENTS | Switch Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

464900201

C&K

Switch Access Push Button Switch/Toggle Switch Mounting Nut

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.280
25-99 :$0.267
100-249 :$0.246
250-499 :$0.229
500-999 :$0.149
1,000 + :$0.144
1669 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K
Part No: 464900201
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Mounting Nut
Color: Nickel
Family: 464900201
Switch Type: Push Button Switch/Toggle Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 8.23 x 7.14 x 1.19 mm
Customers Who Bought 464900201 Also Bought
DESCRIPTION
Switch Access Push Button Switch/Toggle Switch Mounting Nut
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99