surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
432802263 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

432802263

C&K Components

Switch Access Push Button Switch Frame

PRICING per each  AVAILABILITY real time   
1-24 :$0.72
25-99 :$0.66
100-249 :$0.65
250-499 :$0.64
500-999 :$0.63
1,000-4,999 :$0.54
5,000 + :$0.53
524 can ship today
In our stock 
More available to ship 8/31/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K Components
Part No: 432802263
RoHS: Yes
Type: Frame
Color: Black
Family: 432802263
Switch Type: Push Button Switch
Packaging: N/A
Operating Temperature: -30 to 85 °C
Dimension: 19.43 x 15.62 x 3.18 mm
Customers Who Bought 432802263 Also Bought
DESCRIPTION
Switch Access Push Button Switch Frame
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99
DID YOU KNOW?