surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
327100000 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

327100000

C&K Components

Thumbwheel Switch

PRICING per each  AVAILABILITY real time   
1-24 :$68.18
25-49 :$63.57
50-99 :$55.31
100-249 :$52.09
250-499 :$48.54
500-999 :$42.71
1,000-2,499 :$40.01
2,500 + :$35.01
Request Quote
26 can ship tomorrow
In our stock 
More available to ship 5/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: C&K Components
Part No: 327100000
RoHS: Yes
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 120 V
Family: 3
Contact Material: Metal/Copper Alloy
Maximum DC Voltage Rating: 28 V
Mechanical Life: N/A
Number of Positions: 16
Contact Plating: N/A
Electrical Life: 100000 Cycles
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 100 mOhm
Actuator Style: Thumbwheel
Dielectric Strength: 500 Vrms
Circuit Code: BCH
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 65 °C
Contact Rating @ Voltage: 0.1 A
Customers Who Bought 327100000 Also Bought
DESCRIPTION
Thumbwheel Switch
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?