322103000 C&K COMPONENTS | Thumb-Pushwheel Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
322103000 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

322103000

C&K

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Board Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$39.37
25-49 :$32.54
50-99 :$27.68
100-249 :$23.40
250-499 :$20.40
500-999 :$16.60
1,000 + :$15.73
20 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: C&K
Part No: 322103000
RoHS: Unknown
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 120 V
Family: 3
Contact Material: Metal/Copper Alloy
Maximum DC Voltage Rating: 28 V
Mechanical Life: N/A
Number of Positions: 10
Contact Plating: N/A
Termination Style: Solder
Electrical Life: 100000 Cycles
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 100 mOhm
Actuator Style: Thumbwheel
Dielectric Strength: 500 Vrms
Circuit Code: BCD
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 65 °C
Contact Rating @ Voltage: 0.1 A
Dimension: N/A
Customers Who Bought 322103000 Also Bought
DESCRIPTION
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Board Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99