surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
303119000 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

303119000

C&K Components

Thumbwheel Switch

PRICING per each  AVAILABILITY real time   
1-24 :$15.57
25-49 :$14.52
50-99 :$12.63
100-249 :$10.91
250-499 :$10.16
500-999 :$8.94
1,000-2,499 :$8.38
2,500 + :$7.33
0 (sold out)
In our stock 
100 can ship 7/19/17
Incoming stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: C&K Components
Part No: 303119000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 96
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 120 V
Family: 3
Contact Material: Metal/Copper Alloy
Maximum DC Voltage Rating: 28 V
Mechanical Life: N/A
Number of Positions: 10
Contact Plating: N/A
Electrical Life: 100000 Cycles
Product Weight: N/A
Mounting: PC Board
Maximum Contact Resistance: 100 mOhm
Actuator Style: Thumbwheel
Dielectric Strength: 500 Vrms
Circuit Code: BCD
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 65 °C
Contact Rating @ Voltage: 0.1 A
Dimension: N/A
Customers Who Bought 303119000 Also Bought
DESCRIPTION
Thumbwheel Switch
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?