303109101 C&K COMPONENTS | Thumb-Pushwheel Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
303109101 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

303109101

C&K

Thumbwheel Switch

PRICING per each  AVAILABILITY Updated Today   
1-9 :$31.76
10-49 :$31.12
50-99 :$30.82
100-249 :$27.09
250 + :$26.15
100 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/8/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K
Part No: 303109101
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 120 V
Family: 3
Contact Material: Metal/Copper Alloy
Maximum DC Voltage Rating: 28 V
Mechanical Life: N/A
Number of Positions: 10
Contact Plating: N/A
Termination Style: Solder
Electrical Life: 100000 Cycles
Product Weight: N/A
Mounting: Panel, Snap In Front
Maximum Contact Resistance: 100 mOhm
Actuator Style: Thumbwheel
Dielectric Strength: 500 Vrms
Circuit Code: BCD
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 65 °C
Contact Rating @ Voltage: 0.1 A
Dimension: N/A
Customers Who Bought 303109101 Also Bought
DESCRIPTION
Thumbwheel Switch
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509020
ECCN: EAR99