302719P03  by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

302719P03

C&K Components

Thumbwheel Switch

PRICING per each  AVAILABILITY real time   
1-9 :$42.62
10-24 :$41.77
25-49 :$40.00
50-99 :$39.20
100-249 :$37.12
250 + :$35.53
485 can ship today
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K Components
Part No: 302719P03
RoHS: Yes
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 120 V
Family: 3
Contact Material: Metal/Copper Alloy
Maximum DC Voltage Rating: 28 V
Mechanical Life: N/A
Number of Positions: 10
Contact Plating: N/A
Electrical Life: 100000 Cycles
Product Weight: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 100 mOhm
Actuator Style: Thumbwheel
Dielectric Strength: 500 Vrms
Circuit Code: BCD
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 65 °C
Contact Rating @ Voltage: 0.1 A
Dimension: N/A
Customers Who Bought 302719P03 Also Bought
DESCRIPTION
Thumbwheel Switch
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?