surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
285-5505-000 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

285-5505-000

C&K Components

Switch Access Key Switch Round Button Automotive Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$0.342
25-99 :$0.316
100-999 :$0.293
1,000-2,999 :$0.273
3,000-5,999 :$0.256
6,000-11,999 :$0.223
12,000-29,999 :$0.211
30,000 + :$0.203
717 can ship Monday
In our stock 
3,000 can ship 4/4/17
Incoming stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: C&K Components
Part No: 285-5505-000
RoHS: Yes
Type: Round Button
Color: Red
Family: PV
Switch Type: Key Switch
Packaging: Bulk
Operating Temperature: -40 to 85 °C
Dimension: 7.4mm x 7.4mm x 7mm
Customers Who Bought 285-5505-000 Also Bought