surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
C&K COMPONENTS


Supplier Image
Authorized Distributor

285-5502-000

C&K Components

Switch Access Key Switch Rectangular Button Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$0.417
25-99 :$0.384
100-999 :$0.357
1,000-2,999 :$0.332
3,000-5,999 :$0.311
6,000-11,999 :$0.271
12,000-29,999 :$0.257
30,000 + :$0.247
0 (sold out)
In our stock 
More available to ship 8/9/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: C&K Components
Part No: 285-5502-000
RoHS: Yes
Type: Rectangular Button
Color: Red
Family: PE
Switch Type: Key Switch
Packaging: Bulk
Operating Temperature: -40 to 85 °C
Dimension: 12.1 x 5.9 x 11 mm
Customers Who Bought 285-5502-000 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.