161160 C&K COMPONENTS | Switch Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
161160 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

161160

C&K

Switch Access Power Switch Solid Button

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.540
25-99 :$0.530
100-249 :$0.420
250-499 :$0.310
500-999 :$0.306
1,000-2,499 :$0.291
2,500-4,999 :$0.286
5,000 + :$0.275
6 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K
Part No: 161160
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Solid Button
Color: Light Gray
Family: F19-04
Switch Type: Power Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 19.56 x 9.96 x 11.66 mm
Customers Who Bought 161160 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.