surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1.30252.6520200 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1.30252.6520200

C&K Components

Switch Access Selector Switch Selector Handle/Square Collar

PRICING per each  AVAILABILITY real time   
This product is not in stock and cannot be back-ordered.
RESOURCES
SPECS
Supplier: C&K Components
Part No: 1.30252.6520200
RoHS: Yes
Type: Selector Handle/Square Collar
Color: N/A
Family: 1.30.252.652/0200
Switch Type: Selector Switch
Packaging: N/A
Operating Temperature: -25 to 70 °C
Dimension: 29.8mm x 29.8mm x 30.99mm
Customers Who Bought 1.30252.6520200 Also Bought
DESCRIPTION
Switch Access Selector Switch Selector Handle/Square Collar
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?