surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1.30250.1010708 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1.30250.1010708

C&K Components

Switch Access Push Button Switch Round Button/Flush Lens/Round Collar

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
In our stock 
More available to ship 7/27/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: C&K Components
Part No: 1.30250.1010708
RoHS: Yes
Type: Round Button/Flush Lens/Round Collar
Color: Slate Gray
Family: 1.30.250.101/0708
Switch Type: Push Button Switch
Packaging: N/A
Operating Temperature: -25 to 70 °C
Dimension: 29.8 x 29.8 x 18.6 mm
Customers Who Bought 1.30250.1010708 Also Bought
DESCRIPTION
Switch Access Push Button Switch Round Button/Flush Lens/Round Collar
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?