surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1.30250.0211300  by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1.30250.0211300

C&K Components

Switch Access Push Button Switch Round Button/Flush Lens/Round Collar

PRICING per each  AVAILABILITY real time   
1-9 :$15.33
10-24 :$14.15
25-99 :$13.14
100-499 :$12.26
500-999 :$11.49
1,000 + :$8.62
0 (sold out)
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: C&K Components
Part No: 1.30250.0211300
RoHS: Yes
Type: Round Button/Flush Lens/Round Collar
Color: Red
Family: 1.30.250.021/1300
Switch Type: Push Button Switch
Packaging: N/A
Operating Temperature: -25 to 70 °C
Dimension: 29.8mm x 29.8mm x 18.6mm
Customers Who Bought 1.30250.0211300 Also Bought
DESCRIPTION
Switch Access Push Button Switch Round Button/Flush Lens/Round Collar
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?