surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
C&K COMPONENTS


Supplier Image
Authorized Distributor

1.20123.03200

C&K Components

Contact Blocks N.C. SPST Momentary Quick Connect 0.25A 42VAC 42VDC

PRICING per each  AVAILABILITY real time   
1-9 :$21.77
10-49 :$16.34
50 + :$14.69
14 can ship Monday
In our stock 
More available to ship 7/30/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: C&K Components
Part No: 1.20123.03200
RoHS: Unknown
Function: Momentary
Maximum AC Voltage Rating: 42 V
Family: 1.20.123.032/0000
Contact Material: Gold
Maximum DC Voltage Rating: 42 V
Number of Terminals: 2
Pole Throw Configuration: SPST
Switch Type: Emergency Stop Push Button Switch
Termination Style: Quick Connect
Maximum Current Rating: 0.25 A
Operating Temperature: -25 to 70 °C
Terminal Length: 8.2 mm
Circuit Configuration: N.C.
Customers Who Bought 1.20123.03200 Also Bought
DESCRIPTION
Contact Blocks N.C. SPST Momentary Quick Connect 0.25A 42VAC 42VDC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?