TR/3216TD6.3-R BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
TR/3216TD6.3-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TR/3216TD6.3-R

Bussmann / Eaton

Fuse Chip Slow Blow Acting 6.3A 32V SMD Solder Pad 1206 T/R cULus

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.560
25-99 :$0.540
100-499 :$0.510
500-999 :$0.484
1,000-2,499 :$0.460
2,500-4,999 :$0.437
5,000-9,999 :$0.423
10,000 + :$0.400
1375 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/6/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: TR/3216TD6.3-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Type: Chip
Package/Case: 1206
Maximum AC Voltage Rating: 32 V
Family: 3216TD
Maximum DC Voltage Rating: 32 V
Voltage Rating: 32 V
Number of Terminals: 2
Fuse Material: N/A
Packaging: Tape and Reel
Screening Level: N/A
Termination Style: Solder Pad
Current Rating: 6.3 A
Terminal Pitch: N/R
Maximum Power Dissipation: N/A
Mounting: Surface Mount
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 3.2 x 1.6 x 1 mm
Seated Plane Height: N/R
Fuse Size: 3.2 X 1.6 X 1 mm
Application: Motor Circuit
Customers Who Bought TR/3216TD6.3-R Also Bought
DESCRIPTION
Fuse Chip Slow Blow Acting 6.3A 32V SMD Solder Pad 1206 T/R cULus
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
HTS: 8536100040
COO: CN
ECCN: EAR99