TR2/C518-5A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TR2/C518-5A

Bussmann / Eaton

Fuse Fast Acting 5A 250V Axial 5 X 15mm Glass T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.09
25-99 :$0.84
100-499 :$0.69
500-999 :$0.58
1,000-1,499 :$0.54
1,500 + :$0.47
63,000 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: TR2/C518-5A
RoHS: No
Type: N/A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: Tape and Reel
Screening Level: N/A
Current Rating: 5 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Fast
Operating Temperature: N/A
Dimension: 15.2 x 5.5mm
Fuse Size: 5 X 15mm
Customers Who Bought TR2/C518-5A Also Bought
DESCRIPTION
Fuse Fast Acting 5A 250V Axial 5 X 15mm Glass T/R
PART CLASSIFICATION DATA
HTS: 8536100020
ECCN: EAR99
DID YOU KNOW?