TR2/6125FA1A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TR2/6125FA1A

Bussmann / Eaton

Fuse Chip Fast Acting 1A 125V SMD Solder Pad 2410 T/R

PRICING per each  AVAILABILITY real time   
1-9 :$0.73
10-24 :$0.71
25 + :$0.66
48 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: TR2/6125FA1A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Chip
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 125 V
Fuse Material: N/A
Packaging: Tape and Reel
Screening Level: N/A
Current Rating: 1 A
Maximum Power Dissipation: N/A
Mounting: Surface Mount
Acting: Fast
Operating Temperature: N/A
Dimension: 6.1 x 2.59 x 2.59 mm
Fuse Size: 6.1 X 2.59 mm
Customers Who Bought TR2/6125FA1A Also Bought
DESCRIPTION
Fuse Chip Fast Acting 1A 125V SMD Solder Pad 2410 T/R
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
HTS: 8536100040
COO: CN
ECCN: EAR99
DID YOU KNOW?