TR/0603FA4-R BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
TR/0603FA4-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TR/0603FA4-R

Bussmann / Eaton

Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.393
25-99 :$0.373
100-499 :$0.354
500-999 :$0.337
1,000-4,999 :$0.320
5,000-9,999 :$0.304
10,000 + :$0.247
5000 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/3/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: TR/0603FA4-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Chip
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: 32 V
Fuse Material: N/A
Packaging: Tape and Reel
Screening Level: N/A
Current Rating: 4 A
Maximum Power Dissipation: N/A
Mounting: Surface Mount
Acting: Fast
Operating Temperature: N/A
Dimension: 1.6 x 0.81 x 0.48 mm
Fuse Size: 1.52 X 0.76 X 0.51 mm
Customers Who Bought TR/0603FA4-R Also Bought
DESCRIPTION
Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 T/R
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
HTS: 8536100040
COO: CN
ECCN: EAR99