T60100-3C BUSSMANN / EATON | Fuse Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
T60100-3C by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

T60100-3C

Bussmann / Eaton

Fuse Block 100A 600V Lug Chassis Mount

PRICING per each  AVAILABILITY Updated Today   
1-5 :$280.36
6-9 :$266.34
10-14 :$163.90
15-19 :$129.76
20 + :$127.16
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 9/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: T60100-3C
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Fuse Block
Voltage Rating: 600 V
Packaging: N/A
Screening Level: N/A
Current Rating: 100 A
Mounting: Chassis Mount
Operating Temperature: N/A
Fuse Size: N/A
Body Material: Polyester
Termination Type: Solder
Customers Who Bought T60100-3C Also Bought
DESCRIPTION
Fuse Block 100A 600V Lug Chassis Mount
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
HTS: 8536908085
COO: MX
ECCN: EAR99