SS-5F-2.5A-BK BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
SS-5F-2.5A-BK by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SS-5F-2.5A-BK

Bussmann / Eaton

Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 4.3 X 7.85mm Bag

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.010
25-99 :$0.960
100-199 :$0.910
200-499 :$0.860
500-999 :$0.820
1,000-4,999 :$0.800
5,000-9,999 :$0.580
10,000 + :$0.481
140 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: SS-5F-2.5A-BK
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: Bag
Screening Level: N/A
Current Rating: 2.5 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Fast
Operating Temperature: -40 to 125 °C
Dimension: 8.5 x 4.3 x 7.85 mm
Fuse Size: 8.5 X 4.3 X 7.85 mm
Customers Who Bought SS-5F-2.5A-BK Also Bought
DESCRIPTION
Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 4.3 X 7.85mm Bag
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
HTS: 8536100040
COO: CN
ECCN: EAR99