SR-5-1A-AP BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
SR-5-1A-AP by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SR-5-1A-AP

Bussmann / Eaton

Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 7.6mm Ammo

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.520
25-99 :$0.493
100-499 :$0.468
500-999 :$0.445
1,000-4,999 :$0.423
5,000-9,999 :$0.219
10,000 + :$0.175
329 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/24/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: SR-5-1A-AP
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: Ammo
Screening Level: N/A
Current Rating: 1 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: -40 to 85 °C
Dimension: 7.6 x 8.5 mm
Fuse Size: 8.5 X 7.6 mm
Customers Who Bought SR-5-1A-AP Also Bought
DESCRIPTION
Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 7.6mm Ammo
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
HTS: 8536100040
COO: CN
ECCN: EAR99