S506-1.6A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

S506-1.6A

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$2.84
25-99 :$2.65
100-499 :$2.49
500-999 :$0.66
1,000 + :$0.49
265 can ship today
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: S506-1.6A
RoHS: No
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 1.6 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Fuse Size: 5 X 20 mm
Customers Who Bought S506-1.6A Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass