S505-8-R BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
S505-8-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

S505-8-R

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.31
25-99 :$2.20
100-499 :$2.09
500-999 :$1.04
1,000 + :$0.76
704 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 5/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: S505-8-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: Cardboard Carton
Screening Level: N/A
Current Rating: 8 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Fuse Size: 5 X 20 mm
Customers Who Bought S505-8-R Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton
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
HTS: 8536100040
COO: CN
ECCN: EAR99