S501-5A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

S501-5A

Bussmann / Eaton

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic

PRICING per each  AVAILABILITY real time   
1-24 :$3.20
25-99 :$2.99
100-499 :$2.80
500-999 :$1.01
1,000 + :$0.75
335 can ship today
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: S501-5A
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 5 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Fuse Size: 5 X 20 mm
Customers Who Bought S501-5A Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic