S500-32-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

S500-32-R

Bussmann / Eaton

Fuse Miniature Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$2.69
25-99 :$2.56
100-499 :$2.43
500-999 :$2.34
1,000 + :$1.43
93 can ship today
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: S500-32-R
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.032 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Fuse Size: 5 X 20 mm
Customers Who Bought S500-32-R Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass
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
HTS: 8536100020
COO: CN
ECCN: EAR99
DID YOU KNOW?