R25030-2SR BUSSMANN / EATON | Fuse Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
R25030-2SR by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

R25030-2SR

Bussmann / Eaton

Fuse Block 30A 250V Screw Chassis Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$18.69
10-24 :$16.97
25-49 :$15.76
50-99 :$14.71
100 + :$14.14
6 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: R25030-2SR
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Fuse Block
Voltage Rating: 250 V
Packaging: N/A
Screening Level: N/A
Current Rating: 30 A
Mounting: Chassis Mount
Operating Temperature: N/A
Fuse Size: N/A
Body Material: Thermoplastic
Termination Type: Screw
Customers Who Bought R25030-2SR Also Bought
DESCRIPTION
Fuse Block 30A 250V Screw Chassis Mount
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
HTS: 8536908085
COO: MX
ECCN: EAR99