PCI-5-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PCI-5-R

Bussmann / Eaton

Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Carton

PRICING per each  AVAILABILITY real time   
1-24 :$4.64
25-99 :$4.40
100-499 :$4.18
500-999 :$3.97
1,000-4,999 :$1.84
5,000 + :$1.81
1,609 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: PCI-5-R
RoHS: Yes
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 400 V
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 5 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Fast
Operating Temperature: N/A
Dimension: 8.89 x 4.67 x 8.76 mm
Fuse Size: 8.89 X 4.67 X 8.76 mm
Customers Who Bought PCI-5-R Also Bought
DESCRIPTION
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Carton
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
HTS: 8536100040
COO: US
ECCN: EAR99
DID YOU KNOW?