PCB-2 BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
PCB-2 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PCB-2

Bussmann / Eaton

Fuse Subminiature Non-Time Delay Acting 2A 250V Radial 8.89 X 4.67 X 8.77mm Plastic

PRICING per each  AVAILABILITY Updated Today   
This product is not in stock and cannot be back-ordered.
See alternative below
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: PCB-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 450 V
Fuse Material: Plastic
Packaging: N/A
Screening Level: N/A
Current Rating: 2 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Non-Time Delay
Operating Temperature: N/A
Dimension: 8.89 x 4.67 x 8.77 mm
Fuse Size: 8.89 X 4.67 X 8.77 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
BK/PCB-2-R
BK/PCB-2-R
In Stock:  191
Customers Who Bought PCB-2 Also Bought
DESCRIPTION
Fuse Subminiature Non-Time Delay Acting 2A 250V Radial 8.89 X 4.67 X 8.77mm Plastic
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
HTS: 8536100040
COO: US
ECCN: EAR99