MDL-V-7-1/2 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MDL-V-7-1/2

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 7.5A 250V Axial 6.35 X 31.75mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$1.47
25-99 :$1.36
100-199 :$1.26
200-499 :$1.18
500-999 :$1.10
1,000-4,999 :$0.89
5,000 + :$0.76
300 can ship tomorrow
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: MDL-V-7-1/2
RoHS: No
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 7.5 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 32.82 x 6.76 mm
Fuse Size: 6.35 X 31.75 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
MDL-V-7-1/2-R
MDL-V-7-1/2-R
In Stock:  0
Customers Who Bought MDL-V-7-1/2 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 7.5A 250V Axial 6.35 X 31.75mm Glass
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
HTS: 8536100020
COO: TW
ECCN: EAR99
DID YOU KNOW?