MDL-V-1-6/10 BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
MDL-V-1-6/10 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications

MDL-V-1-6/10

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 1.6A 250V Axial 6.35 X 31.75mm Glass

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.73
25-99 :$1.60
100-199 :$1.26
200-499 :$1.18
500-999 :$1.10
1,000-4,999 :$0.89
5,000-9,999 :$0.76
10,000 + :$0.73
300 Ships 11/22/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/20/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: MDL-V-1-6/10
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 1.6 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 32.82 x 6.76 mm
Fuse Size: 6.35 x 31.75 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
MDL-V-1-6/10-R
MDL-V-1-6/10-R
In Stock:  0
Customers Who Bought MDL-V-1-6/10 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 1.6A 250V Axial 6.35 X 31.75mm Glass
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
HTS: 8536100020
COO: TW
ECCN: EAR99