MDL-V-1/100 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MDL-V-1/100

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 0.01A 250V Axial 6.35 X 31.75mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$11.01
25-49 :$10.46
50-74 :$7.85
75-99 :$7.32
100 + :$7.18
100 can ship today
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: MDL-V-1/100
RoHS: No
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.01 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 32.82 x 6.76 mm
Fuse Size: 6.35 X 31.75 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
MDL-V-1/100-R
MDL-V-1/100-R
In Stock:  0
Customers Who Bought MDL-V-1/100 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.01A 250V Axial 6.35 X 31.75mm Glass
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
HTS: 8536100020
COO: MX
ECCN: EAR99
DID YOU KNOW?