MDL-3/10-R BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
MDL-3/10-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MDL-3/10-R

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 6.4 X 31.7mm Glass

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.96
25-99 :$1.87
100-499 :$1.77
500-999 :$0.77
1,000-4,999 :$0.57
5,000-9,999 :$0.55
10,000 + :$0.54
509 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
12 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: MDL-3/10-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.3 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 31.75 x 6.35 mm
Fuse Size: 6.4 X 31.7 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
MDL-3/10
MDL-3/10
In Stock:  670
Customers Who Bought MDL-3/10-R Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 6.4 X 31.7mm Glass
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
HTS: 8536100020
COO: TW
ECCN: EAR99