MDL-10 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MDL-10

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 10A 32V Holder Cartridge 6.35 X 31.75mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$1.42
25-99 :$1.31
100-199 :$1.22
200-499 :$1.14
500-999 :$1.07
1,000-4,999 :$0.79
5,000-9,999 :$0.78
10,000 + :$0.75
Request Quote
894 can ship today
See alternative parts
In our stock 
115 can ship 3/4/17
Available Factory Stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: MDL-10
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 31.75 x 6.35mm
Fuse Size: 6.35 X 31.75mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
MDL-10-R
MDL-10-R
In Stock:  321
Customers Who Bought MDL-10 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 10A 32V Holder Cartridge 6.35 X 31.75mm Glass
PART CLASSIFICATION DATA
HTS: 8536100020
COO: TW
ECCN: EAR99
DID YOU KNOW?