MDA-V-30A BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
MDA-V-30A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MDA-V-30A

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 30A 250V Axial 6.3 X 32mm Ceramic

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.19
25-99 :$4.93
100-499 :$4.68
500-999 :$2.10
1,000-4,999 :$1.68
5,000-9,999 :$1.65
10,000 + :$1.61
5 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: MDA-V-30A
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 30 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 32.82 x 6.76 mm
Fuse Size: 6.3 X 32 mm
Customers Who Bought MDA-V-30A Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 30A 250V Axial 6.3 X 32mm Ceramic
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
HTS: 8536100040
COO: CN
ECCN: EAR99