LP-CC-6/10 BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
LP-CC-6/10 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LP-CC-6/10

Bussmann / Eaton

Fuse Class CC Slow Blow Acting 0.6A 600V Holder Cartridge 10.3 X 38.1mm Carton

PRICING per each  AVAILABILITY Updated Today   
1-9 :$27.95
10-19 :$25.37
20-49 :$23.56
50-99 :$21.99
100 + :$21.14
7 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: LP-CC-6/10
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Class CC
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 300 V
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 0.6 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 38.1 x 10.41 mm
Fuse Size: 10.3 X 38.1 mm
Customers Who Bought LP-CC-6/10 Also Bought
DESCRIPTION
Fuse Class CC Slow Blow Acting 0.6A 600V Holder Cartridge 10.3 X 38.1mm Carton
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
HTS: 8536100040
COO: MX