LP-CC-2-8/10 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LP-CC-2-8/10

Bussmann / Eaton

Fuse Class CC Slow Blow Acting 2.8A 600V Holder Cartridge 10.3 X 38.1mm Carton

PRICING per each  AVAILABILITY real time   
1-9 :$27.95
10-19 :$25.37
20-49 :$23.56
50-99 :$21.99
100 + :$21.14
20 can ship today
In our stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: LP-CC-2-8/10
RoHS: No
Type: Class CC
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 300 V
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 2.8 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 38.1 x 10.41 mm
Fuse Size: 10.3 X 38.1 mm
Customers Who Bought LP-CC-2-8/10 Also Bought
DESCRIPTION
Fuse Class CC Slow Blow Acting 2.8A 600V Holder Cartridge 10.3 X 38.1mm Carton
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
HTS: 8536100040
COO: MX
DID YOU KNOW?