LKS-30 BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
LKS-30 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LKS-30

Bussmann / Eaton

Fuse Class H Super Time Lag Acting 30A 600V Stud Mount Lug Carton

PRICING per each  AVAILABILITY Updated Today   
1-19 :$3.75
20-39 :$3.57
40-99 :$3.29
100-259 :$3.06
260-499 :$2.85
500 + :$2.74
179 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: LKS-30
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Class H
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 30 A
Maximum Power Dissipation: N/A
Mounting: Stud Mount
Acting: Super Time Lag
Operating Temperature: N/A
Dimension: N/A
Fuse Size: N/A
Customers Who Bought LKS-30 Also Bought
DESCRIPTION
Fuse Class H Super Time Lag Acting 30A 600V Stud Mount Lug Carton
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
HTS: 8538908080
COO: MX
ECCN: EAR99