JKS-3 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

JKS-3

Bussmann / Eaton

Fuse Class J Fast Acting 3A 600V Holder Cartridge 20.57 X 57.15mm Carton

PRICING per each  AVAILABILITY real time   
1-9 :$39.81
10-19 :$36.14
20-49 :$33.56
50-99 :$31.32
100 + :$30.12
9 can ship today
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: JKS-3
RoHS: No
Type: Class J
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 3 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 57.15 x 20.57mm
Fuse Size: 20.57 X 57.15mm
Customers Who Bought JKS-3 Also Bought
DESCRIPTION
Fuse Class J Fast Acting 3A 600V Holder Cartridge 20.57 X 57.15mm Carton
PART CLASSIFICATION DATA
HTS: 8536100040
COO: MX
ECCN: EAR99
DID YOU KNOW?