JJN-80 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

JJN-80

Bussmann / Eaton

Fuse Class T Very Fast Acting 80A 300V Bolt Tap Carton

PRICING per each  AVAILABILITY real time   
1-4 :$41.28
5-9 :$39.22
10-24 :$35.60
25-49 :$33.06
50-99 :$30.85
100 + :$29.67
10 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: JJN-80
RoHS: No
Type: Class T
Maximum AC Voltage Rating: 300 V
Maximum DC Voltage Rating: 160 V
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 80 A
Maximum Power Dissipation: N/A
Mounting: Bolt
Acting: Very Fast
Operating Temperature: N/A
Dimension: 21.34mm
Fuse Size: N/A
Customers Who Bought JJN-80 Also Bought
DESCRIPTION
Fuse Class T Very Fast Acting 80A 300V Bolt Tap Carton
PART CLASSIFICATION DATA
HTS: 8536100040
COO: MX
ECCN: EAR99
DID YOU KNOW?