HVR-3 BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
HVR-3 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HVR-3

Bussmann / Eaton

Fuse Midget Non-Time Delay Acting 3A 1000V Holder Cartridge 10.41 X 76.1mm Carton

PRICING per each  AVAILABILITY Updated Today   
1-19 :$17.14
20-39 :$16.28
40-99 :$15.03
100-259 :$13.96
260-499 :$13.03
500 + :$12.53
68 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: HVR-3
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Midget
Maximum AC Voltage Rating: 1000 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 3 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Non-Time Delay
Operating Temperature: N/A
Dimension: 76.1 x 10.41 mm
Fuse Size: 10.41 X 76.1 mm
Customers Who Bought HVR-3 Also Bought
DESCRIPTION
Fuse Midget Non-Time Delay Acting 3A 1000V Holder Cartridge 10.41 X 76.1mm Carton
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
HTS: 8536100040
COO: MX
ECCN: EAR99