HTC-55M BUSSMANN / EATON | Fuse Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
HTC-55M by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HTC-55M

Bussmann / Eaton

Fuse Holder 10A 250VAC Quick Connect Panel Mount Bulk

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.12
25-99 :$3.91
100-499 :$3.72
500-999 :$3.53
1,000-4,999 :$1.71
5,000 + :$1.65
1,029 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
5 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: HTC-55M
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Fuse Holder
Voltage Rating: 250 VAC
Packaging: Bulk
Screening Level: N/A
Current Rating: 10A@cULus,6.3A@VDE
Mounting: Panel Mount
Operating Temperature: 85(Max) °C
Fuse Size: 5 X 20 mm
Body Material: Thermoplastic
Termination Type: Quick Connect
Customers Who Bought HTC-55M Also Bought
DESCRIPTION
Fuse Holder 10A 250VAC Quick Connect Panel Mount Bulk
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
HTS: 8536908085
COO: IT
ECCN: EAR99