H25100-3SR BUSSMANN / EATON | Fuse Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
H25100-3SR by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

H25100-3SR

Bussmann / Eaton

Fuse Block 100A 250V Lug Screw Mount

PRICING per each  AVAILABILITY Updated Today   
1-4 :$107.30
5-9 :$100.15
10 + :$96.29
7 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: H25100-3SR
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Fuse Block
Voltage Rating: 250 V
Packaging: N/A
Screening Level: N/A
Current Rating: 100 A
Mounting: Screw Mount
Operating Temperature: N/A
Fuse Size: 186.94 X 125.48 X 52.32 mm
Body Material: Thermoplastic
Termination Type: Solder
Customers Who Bought H25100-3SR Also Bought
DESCRIPTION
Fuse Block 100A 250V Lug Screw Mount
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
HTS: 8536908085
COO: MX
ECCN: EAR99