GMT-12A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GMT-12A

Bussmann / Eaton

Fuse Alarm Indicating Fast Acting 12A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic Carton

PRICING per each  AVAILABILITY real time   
1-24 :$4.88
25-99 :$4.64
100-499 :$4.41
500-999 :$2.35
1,000 + :$1.71
Request Quote
1,909 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: GMT-12A
RoHS: Unknown
Type: Alarm Indicating
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 60 V
Fuse Material: Thermoplastic
Packaging: Carton
Screening Level: N/A
Current Rating: 12 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 20.57 x 3.23 x 17.48(Max)mm
Fuse Size: 20.57 X 3.23 X 17.48mm
Customers Who Bought GMT-12A Also Bought
DESCRIPTION
Fuse Alarm Indicating Fast Acting 12A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic Carton
PART CLASSIFICATION DATA
HTS: 8536100040
COO: US
DID YOU KNOW?