GMD-V-1.5A BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
GMD-V-1.5A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GMD-V-1.5A

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 1.5A 250V Axial 5 X 20mm Glass Cardboard Carton

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.84
25-99 :$2.65
100-499 :$2.49
500-999 :$0.94
1,000 + :$0.70
186 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: GMD-V-1.5A
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: Cardboard Carton
Screening Level: N/A
Current Rating: 1.5 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 21.1 x 5.54 mm
Fuse Size: 5 X 20 mm
Customers Who Bought GMD-V-1.5A Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 1.5A 250V Axial 5 X 20mm Glass Cardboard Carton