GMD-600MA BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
GMD-600MA by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GMD-600MA

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL

PRICING per each  AVAILABILITY Updated Today   
1-4 :$3.38
5-9 :$3.07
10-24 :$2.82
25-99 :$2.60
100-249 :$2.41
250-499 :$2.25
500 + :$2.17
993 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,905 can ship 10/8/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/30/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: GMD-600MA
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Miniature
Package/Case: N/A
Maximum AC Voltage Rating: 250 V
Family: GMD
Maximum DC Voltage Rating: N/A
Voltage Rating: 250 V
Number of Terminals: 2
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Termination Style: Cartridge
Current Rating: 0.6 A
Terminal Pitch: N/R
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Seated Plane Height: N/R
Fuse Size: 5 X 20 mm
Application: Motor Circuit
ALTERNATIVE PRODUCTS
RoHS Equivalent
GMD-600-R
GMD-600-R
In Stock:  467
Customers Who Bought GMD-600MA Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
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
HTS: 8536100020
COO: CN
ECCN: EAR99